| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-LT1 |
621-M25-260-LT1
| Heilind Number: | EDA621-M25-260-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows of 25 positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability in any operating environment. Its through-hole mount type and PC tail termination method make installation a breeze. Rated for up to 5A, it's suitable for various applications. Trust in its quality craftsmanship for robust and efficient connections, even in extreme temperatures ranging from -55 to 125°C. Upgrade your setup with this essential component for IO connectors, D-Sub & D-Ribbon Connectors & Accessories.

