| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-LT3 |
621-M25-260-LT3
| Heilind Number: | EDA621-M25-260-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-LT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, crafted for optimal performance in a variety of applications. This Plug connector features two rows and 25 positions, ensuring seamless connectivity. With a current rating of 5A and gold flash contact plating, it guarantees reliable power transmission. Its durable steel shell and 4-40 threaded insert mount type offer secure installation, while the PC tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, it's ideal for demanding environments. Upgrade your connectivity solutions with this high-quality connector.

