| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-LT6 |
621-M25-260-LT6
| Heilind Number: | EDA621-M25-260-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-LT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transfer and signal integrity. Designed for optimal performance, this connector features 25 positions spread across 2 rows, ensuring efficient transmission in various applications. With a durable steel shell and gold flash contact plating, it guarantees reliability in even the most demanding environments. Its 4-40 threaded standoff mount type and PC tail termination method offer easy installation, while its tin shell plating provides corrosion resistance. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile solution for industrial and commercial settings. Trust in this connector for robust and efficient connections every time.

