| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-WN1 |
621-M25-260-WN1
| Heilind Number: | EDA621-M25-260-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-WN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for reliable performance, this plug connector features two rows of 25 positions, ideal for high-density applications. With a durable steel shell and nickel plating, it ensures long-lasting durability in demanding environments. The PC Tail termination method and gold flash contact plating guarantee secure and efficient connections. Operating within a wide temperature range of -55 to 125 °C, it is suitable for various industrial and commercial settings. Upgrade your setup with this essential component for seamless data transmission.

