| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-WN2 |
621-M25-260-WN2
| Heilind Number: | EDA621-M25-260-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-WN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a versatile solution for your electronic projects. Designed for optimal performance, it features a durable steel shell with nickel plating for reliable conductivity. With 25 gold flash-plated contacts, it ensures seamless data transmission, while its 4-40 threaded insert mount type and PC tail termination method offer easy installation. This plug connector, suitable for both commercial and industrial applications, can handle an amperage of 5 A. Its two rows of pins provide ample connectivity options, making it a must-have component for your IO connectors arsenal. Operating smoothly in a wide temperature range from -55 to 125 °C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity setup with this high-quality D-Sub connector.

