| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-WT1 |
621-M25-260-WT1
| Heilind Number: | EDA621-M25-260-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for efficient and reliable connectivity in your electronic systems. With a compact plug form factor, it's perfect for space-saving applications. Featuring two rows of 25 positions, this connector offers ample connectivity options. The gold flash contact plating ensures optimal signal transmission, while the steel shell provides durability. With a through-hole mount type and PC tail termination method, installation is a breeze. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Trust in its 5A amperage rating for dependable performance. Upgrade your connections with this essential component.

