| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-WT2 |
621-M25-260-WT2
| Heilind Number: | EDA621-M25-260-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-WT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, crafted for optimal performance in demanding environments. This two-row, 25-position plug boasts a rugged steel shell with a durable tin plating, ensuring longevity even in harsh conditions. Featuring a 4-40 threaded insert mount and PC tail termination method, installation is a breeze. The gold flash contact plating guarantees reliable signal transmission, while the wide operating temperature range of -55 to 125 °C makes it suitable for a variety of applications. With an amperage rating of 5 A, this connector is a dependable choice for your connectivity needs.

