| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-WT4 |
621-M25-260-WT4
| Heilind Number: | EDA621-M25-260-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-WT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This plug-type connector boasts a sturdy steel shell with gold flash contact plating, ensuring optimal signal transmission. With 25 positions spread across 2 rows, it accommodates complex wiring needs. The 4-40 threaded insert mount type and PC tail termination method offer secure and convenient installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector guarantees performance in diverse environments. Trust in its 5 A amperage rating for efficient power delivery. Perfect for various applications, it's a must-have component in your connectivity arsenal. Elevate your connections with this high-quality D-Sub connector.

