| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-WT5 |
621-M25-260-WT5
| Heilind Number: | EDA621-M25-260-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. This high-performance plug, featuring two rows of 25 positions, ensures seamless data transfer with its PC Tail termination method and Gold Flash contact plating. Crafted with durable steel shell material, it guarantees long-lasting reliability even in demanding environments. Its innovative design, including 4-40 Threaded Standoff and Boardlocks for secure mounting, offers convenience and efficiency during installation. With an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings, making it an essential component for your connectivity needs. Elevate your connectivity experience with this top-of-the-line D-Sub Connector.

