| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-BN1 |
621-M25-360-BN1
| Heilind Number: | EDA621-M25-360-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-BN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for reliable performance, this plug features two rows of 25 positions, perfect for various applications. With a durable steel shell and nickel plating, it offers long-lasting quality. The gold-plated contacts ensure superior conductivity, while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range, from -55 to 125°C, this connector is suitable for diverse environments. Upgrade your connections with this essential component for seamless data transmission.

