| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-BN2 |
621-M25-360-BN2
| Heilind Number: | EDA621-M25-360-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-BN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your data transmission needs. Designed for optimal functionality, this connector features 25 positions, allowing for seamless connection in complex electronic systems. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in demanding environments. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is suitable for various industrial applications. Trust in its 5A amperage capacity and nickel shell plating for robust power and signal transmission. Upgrade your setup with this essential component, perfect for professionals in the field of electronics and beyond.

