| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-BN3 |
621-M25-360-BN3
| Heilind Number: | EDA621-M25-360-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-BN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for secure and efficient data transfer. Featuring a Plug gender and two rows for optimal performance, this connector is built for durability with a shell made of nickel-plated steel. With a 4-40 Threaded Insert mount type and Boardlocks_1 for easy installation, it ensures a reliable connection in any application. The PC Tail termination method and gold contact plating guarantee high conductivity, while accommodating up to 25 positions for versatile use. Operating smoothly in temperatures ranging from -55 to 125°C, it's a dependable choice for industrial or commercial environments. Upgrade your connectivity with this essential component for seamless communication.

