| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-BN4 |
621-M25-360-BN4
| Heilind Number: | EDA621-M25-360-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-BN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic projects. Designed for seamless integration, this connector features a durable steel shell with nickel plating for enhanced conductivity and longevity. With 25 positions and a 4-40 threaded insert mount type, it offers secure and stable connections in any application. The gold-plated contacts ensure reliable signal transmission, while the PC tail termination method allows for easy installation. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a versatile and dependable choice for industrial and commercial use. Upgrade your setup with the precision and quality of our Right Angle D-Sub Connector.

