| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-BN6 |
621-M25-360-BN6
| Heilind Number: | EDA621-M25-360-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-BN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Right Angle D-Sub Connector. Designed for seamless integration, this plug features 25 positions and two rows, ensuring reliable connectivity in various applications. With a durable steel shell and nickel plating, it guarantees long-lasting durability, even in harsh environments. The gold contact plating provides optimal conductivity, while the PC Tail termination method offers easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, it's the perfect choice for industrial or commercial use. Upgrade your setup with this essential connector for enhanced performance and connectivity.

