| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-BT2 |
621-M25-360-BT2
| Heilind Number: | EDA621-M25-360-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-BT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features 25 gold-plated contacts, ensuring reliable conductivity. With a rugged steel shell and 4-40 threaded insert mount type, it offers durability and secure installation. The PC tail termination method simplifies assembly, while the tin shell plating protects against corrosion. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage and two-row design for efficient power and signal transmission. Elevate your connections with this essential component.

