| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-BT6 |
621-M25-360-BT6
| Heilind Number: | EDA621-M25-360-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-BT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Designed for optimal performance, this connector features 25 gold-plated contacts, ensuring reliable conductivity in any setting. With a 4-40 threaded standoff mount type and PC tail termination method, installation is straightforward and durable. The steel shell construction, plated with tin for added resilience, guarantees longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for a variety of applications. Trust in its 5A amperage rating and two-row design for high-density connections, making it a must-have in your inventory of IO connectors. Elevate your connectivity capabilities with this essential component.

