| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-GN6 |
621-M25-360-GN6
| Heilind Number: | EDA621-M25-360-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-GN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for demanding applications. With a rugged steel shell and gold-plated contacts, it ensures reliable data transmission in even the harshest environments. Featuring 25 positions in a 2-row configuration, it offers ample connectivity options for your needs. The 4-40 threaded standoff mount and PC tail termination make installation a breeze, while its nickel plating adds durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial, aerospace, and telecommunications projects. Upgrade your connections with this essential component.

