| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-GT3 |
621-M25-360-GT3
| Heilind Number: | EDA621-M25-360-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-GT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance applications. This plug connector features a 4-40 Threaded Insert mount type with Boardlocks for secure attachment, making it ideal for demanding environments. With two rows and 25 positions, it ensures efficient signal transmission. The PC Tail termination method and gold contact plating guarantee excellent conductivity, while the tin shell plating and steel shell material provide durability. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a versatile choice for various electronic systems. Upgrade your connectivity with this essential component.

