| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-GT4 |
621-M25-360-GT4
| Heilind Number: | EDA621-M25-360-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-GT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless data transmission. Engineered for durability and efficiency, this connector features a 2-row design with 25 positions, making it ideal for various applications. With a 5A amperage rating and gold contact plating, it ensures reliable power and signal transfer. The PC Tail termination method and 4-40 Threaded Insert mount type offer secure and easy installation. Constructed with a steel shell plated with tin, it provides robust protection against environmental factors. Operating in a wide temperature range from -55 to 125°C, it guarantees optimal performance in diverse conditions. Upgrade your connectivity experience with this premium D-Sub connector.

