| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-GT5 |
621-M25-360-GT5
| Heilind Number: | EDA621-M25-360-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-GT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable solution for high-performance applications. This plug-type connector features 25 positions spread across two rows, ensuring seamless connectivity. Its durable steel shell and gold-plated contacts guarantee long-lasting functionality, even in harsh environments. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, this connector is suited for diverse industrial settings. The 4-40 threaded standoff and boardlocks make for secure mounting, while the PC tail termination method simplifies installation. Trust in the quality and precision of this connector for your connectivity needs.

