| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-GT6 |
621-M25-360-GT6
| Heilind Number: | EDA621-M25-360-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-GT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. This plug, featuring two rows and 25 positions, ensures seamless data transfer with its gold-plated contacts, guaranteeing optimal conductivity. With a rugged steel shell and tin plating, it offers durability and reliability in various operating environments, from -55 to 125 °C. Its 4-40 threaded standoff mounting and PC tail termination method make installation a breeze, perfect for industrial and commercial applications. Trust in this connector to deliver consistent performance, meeting your power and signal transmission needs with efficiency.

