| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-LN1 |
621-M25-360-LN1
| Heilind Number: | EDA621-M25-360-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-LN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a high amperage rating of 5A, this plug is perfect for demanding applications. Featuring two rows of 25 positions, it allows for seamless data transfer. The mount type is Through Hole (.120") with PC Tail termination, ensuring secure and stable connections. Gold contact plating guarantees excellent signal conductivity, while the nickel shell plating offers durability. Constructed with steel shell material, this connector is built to last in harsh environments. Operating temperature range of -55 to 125°C ensures performance in extreme conditions. Upgrade your connectivity setup with this essential component.

