| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-LN3 |
621-M25-360-LN3
| Heilind Number: | EDA621-M25-360-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-LN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment. With two rows and 25 positions, it ensures efficient signal transmission. The PC Tail termination method and gold contact plating guarantee reliable connections, while the steel shell with nickel plating offers durability. Operating in a wide temperature range from -55 to 125 °C, it's suitable for diverse applications. Upgrade your setup with this high-quality connector for seamless data transfer.

