| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-LN5 |
621-M25-360-LN5
| Heilind Number: | EDA621-M25-360-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-LN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating, ensuring reliability in various environments. With 25 gold-plated positions and a PC tail termination method, it offers secure and efficient connections. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial applications. The 4-40 Threaded Standoff and Boardlocks guarantee easy and secure mounting. Trust in its 5A amperage and 2-row design for seamless data transmission. Elevate your connectivity experience with this essential component.

