| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-LT1 |
621-M25-360-LT1
| Heilind Number: | EDA621-M25-360-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in your devices. This high-performance connector, featuring a two-row configuration and a 25-position layout, ensures reliable data transmission in any application. With a durable steel shell and gold-plated contacts, it guarantees long-lasting quality and optimal conductivity. Its through-hole mount design and PC tail termination method make installation a breeze, while its operating temperature range of -55 to 125°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.

