621-M25-360-LT5

Heilind Number:EDA621-M25-360-LT5
Manufacturer:EDAC
Manufacturer Number:621-M25-360-LT5
ECAD Model:
3D Model

Description:

621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M25-360-LT5
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:25
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M25-360-LT5

Detailed Description

Enhance your electronic connections with our Right Angle D-Sub Connector, a high-quality solution for seamless data transmission. Designed for optimal performance, this connector features a durable steel shell with tin plating for reliable conductivity. With 25 positions and 2 rows, it offers ample connectivity options, while the 4-40 threaded standoff and boardlocks ensure secure mounting. The PC tail termination method and gold contact plating guarantee efficient signal transfer, even in demanding environments. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your connectivity needs.