| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-LT6 |
621-M25-360-LT6
| Heilind Number: | EDA621-M25-360-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-LT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for efficient data transmission. Designed for optimal performance, this connector features a durable steel shell with gold-plated contacts, ensuring reliable conductivity even in demanding environments. With 25 positions and a 4-40 threaded standoff mount, it offers secure and stable connections for your electronic devices. Its PC tail termination method allows for easy installation, while its plug gender and two-row configuration make it versatile for various applications. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for both industrial and commercial use. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

