| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-WN4 |
621-M25-360-WN4
| Heilind Number: | EDA621-M25-360-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-WN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. With a robust steel shell and gold-plated contacts, this connector ensures reliable performance in demanding environments. Featuring 25 positions spread across two rows, it allows for efficient data transmission. The PC Tail termination method and 4-40 Threaded Insert mount type offer easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125°C, it's perfect for industrial applications. Trust in this connector for high-speed and high-amperage connectivity needs.

