| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-WN5 |
621-M25-360-WN5
| Heilind Number: | EDA621-M25-360-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-WN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic systems. Designed for seamless integration, this plug-type connector features two rows of 25 gold-plated contacts, ensuring reliable power and signal transmission in any application. With a durable steel shell and nickel plating, it offers robust protection against environmental factors, while the 4-40 Threaded Standoff and Boardlocks guarantee secure mounting on PCBs. Operating flawlessly in temperature extremes from -55 to 125 °C, it's the ideal choice for industrial, aerospace, and military settings. Elevate your connectivity game with this essential component.

