| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-WN6 |
621-M25-360-WN6
| Heilind Number: | EDA621-M25-360-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-WN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. This plug, designed with precision and durability in mind, features two rows of 25 gold-plated contacts, ensuring optimal signal transmission. Its 4-40 Threaded Standoff mount type and PC Tail termination method offer secure and reliable installation, while the steel shell with nickel plating guarantees long-lasting resilience in harsh environments. With an operating temperature range of -55 to 125 °C, this connector is built to withstand even the most extreme conditions. Perfect for industrial, aerospace, and telecommunications settings, it provides a seamless interface for your electronic systems. Upgrade your connectivity standards with this essential component.

