| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-WT1 |
621-M25-360-WT1
| Heilind Number: | EDA621-M25-360-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable component for your connectivity needs. With a robust steel shell and gold-plated contacts, it ensures durable performance in demanding environments. Featuring 25 positions across 2 rows, it offers ample connectivity options. The Through Hole mount type with PC Tail termination method simplifies installation. With an operating temperature range of -55 to 125 °C, it is suitable for a wide range of applications. Whether you're designing industrial machinery or telecommunications systems, this connector is the perfect solution for secure and efficient data transfer.

