| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-WT2 |
621-M25-360-WT2
| Heilind Number: | EDA621-M25-360-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-WT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for all your electronic interfacing needs. Designed for seamless integration, this plug features two rows of 25 gold-plated contacts, ensuring reliable conductivity even in demanding environments. With a sturdy steel shell and secure 4-40 threaded insert mount, it offers durability and stability for long-term use. The PC tail termination method simplifies installation, while the wide operating temperature range of -55 to 125°C guarantees optimal performance in any situation. Trust in this connector for efficient power and signal transmission in industrial, commercial, or consumer applications.

