| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-WT3 |
621-M25-360-WT3
| Heilind Number: | EDA621-M25-360-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-WT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This two-row plug features a durable steel shell with a tin plating, ensuring reliable signal transmission in demanding environments. With a 4-40 threaded insert and boardlocks for secure mounting, it offers stability on PCBs. The PC tail termination method and gold contact plating guarantee efficient power delivery, while its 25 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your industrial or commercial projects. Upgrade your connections with this essential component.

