| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-360-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-360-WT5 |
621-M25-360-WT5
| Heilind Number: | EDA621-M25-360-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-360-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for secure data transmission. Featuring a durable steel shell and gold-plated contacts, it ensures optimal signal integrity. This plug connector, with 25 positions across 2 rows, is designed for high-performance applications. With a 5A amperage rating and operating temperature range of -55 to 125°C, it guarantees efficiency and reliability even in demanding environments. Its 4-40 threaded standoff and boardlocks allow for secure mounting, while the PC tail termination method simplifies installation. Trust in this connector for seamless and durable connections in various settings.

