| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-BN3 |
621-M25-660-BN3
| Heilind Number: | EDA621-M25-660-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-BN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. With a robust design and high-quality construction, this connector ensures reliable performance even in demanding environments. Featuring a plug gender and 25 positions spread across 2 rows, it offers ample connectivity options. The 4-40 threaded insert and boardlocks_1 mount type guarantee secure attachment to your devices. With a termination method of PC Tail and gold contact plating, you can count on efficient signal transmission. The nickel shell plating and steel shell material provide durability and protection against corrosion. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity setup with this essential component.

