| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-BN5 |
621-M25-660-BN5
| Heilind Number: | EDA621-M25-660-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a durable and reliable solution for your electronic needs. This plug features two rows of 25 gold-plated contacts, ensuring efficient power transmission up to 5 A. Its robust steel shell with nickel plating guarantees longevity, even in harsh environments with temperatures ranging from -55 to 125 °C. Designed for secure mounting with 4-40 threaded standoffs and boardlocks, it offers a stable connection in any application. Perfect for industrial or commercial use, this connector is the essential link for your electronic projects.

