| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-BN6 |
621-M25-660-BN6
| Heilind Number: | EDA621-M25-660-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-BN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Designed for precision and durability, this plug connector features two rows with 25 positions for seamless connectivity. With a 4-40 Threaded Standoff mount type and PC Tail termination method, it ensures secure and stable attachment. The gold contact plating guarantees optimal signal transfer, while the nickel shell plating offers corrosion resistance. Constructed with steel shell material, it can withstand extreme operating temperatures ranging from -55 to 125 °C. Perfect for a wide range of applications, this connector is a reliable choice for your connectivity needs.

