| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-BT2 |
621-M25-660-BT2
| Heilind Number: | EDA621-M25-660-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-BT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable signal integrity in even the most demanding environments. This two-row plug features a 4-40 threaded insert for secure mounting, while its PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125°C, it's ideal for industrial applications. Trust in this connector for efficient power delivery, with a 5A amperage rating and 25 positions for versatile connectivity options. Elevate your connectivity game with this essential component for your electronic setups.

