| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-GN1 |
621-M25-660-GN1
| Heilind Number: | EDA621-M25-660-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. This high-performance plug, featuring two rows of 25 positions, is designed for seamless integration into your electronic systems. With a durable steel shell and gold-plated contacts, it ensures reliable operation in even the most demanding environments. Suitable for through-hole mounting with PC tail termination, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's perfect for industrial and commercial applications. Trust in the quality and performance of this connector to meet your connectivity needs with precision.

