| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-GN3 |
621-M25-660-GN3
| Heilind Number: | EDA621-M25-660-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-GN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a two-row, 25-position configuration, ideal for a variety of applications. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission. The 4-40 threaded insert and boardlocks offer secure mounting, while the PC tail termination method simplifies installation. Operating at a wide temperature range of -55 to 125 °C, it's suitable for diverse environments. Upgrade your connection setup with this high-quality plug, perfect for industrial and commercial use.

