| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-LN2 |
621-M25-660-LN2
| Heilind Number: | EDA621-M25-660-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-LN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for seamless data transmission in your electronic devices. With a durable steel shell and gold-plated contacts, this connector ensures reliable performance even in demanding environments. Featuring 25 positions spread across two rows, it offers ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. With an operating temperature range of -55 to 125 °C, you can trust this connector to deliver consistent functionality in a wide range of conditions. Perfect for a variety of industrial and commercial settings, it's a must-have for any connectivity project. Trust in the quality and performance of our Right Angle D-Sub Connector for all your data transmission needs.

