| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-LT1 |
621-M25-660-LT1
| Heilind Number: | EDA621-M25-660-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your circuit board needs. Featuring a durable steel shell with gold-plated contacts, it ensures reliable data transmission in even the most demanding environments. With 25 positions spread across two rows, it's perfect for accommodating multiple connections. The through-hole mount type and PC tail termination method make installation a breeze, while the operating temperature range of -55 to 125 °C guarantees optimal performance in any setting. Upgrade your system with this essential component for seamless connectivity.

