| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-LT3 |
621-M25-660-LT3
| Heilind Number: | EDA621-M25-660-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-LT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment. With a 25-position layout and 2 rows, it offers ample connectivity options. The PC Tail termination method ensures reliable contact, while gold plating on the contacts and tin plating on the shell enhance conductivity. Constructed from durable steel, this connector is built to last in challenging environments. Operating efficiently in temperatures ranging from -55 to 125 °C, it is suitable for a wide range of applications. Upgrade your system with this high-quality connector for seamless data transmission.

