| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-WT1 |
621-M25-660-WT1
| Heilind Number: | EDA621-M25-660-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Engineered for optimal performance, this plug features a two-row design and PC Tail termination method for seamless integration. With contact plating in gold and a durable steel shell, it ensures reliable data transmission in demanding environments. With 25 positions and a 5A amperage rating, it offers ample connectivity for your applications. Its through hole mount type and wide operating temperature range make it suitable for various setups. Upgrade your systems with this high-quality connector, perfect for industrial and commercial use.

