| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-660-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-660-WT4 |
621-M25-660-WT4
| Heilind Number: | EDA621-M25-660-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-660-WT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-performance plug features two rows of 25 gold-plated contacts, ensuring reliable data transmission with a 5A amperage rating. Its durable steel shell, with tin plating, guarantees robustness in various environments, while the 4-40 threaded insert mount type offers easy installation. Ideal for PCB applications, the PC tail termination method ensures secure and efficient connections. With an operating temperature range of -55 to 125°C, this connector is suitable for use in a wide range of industrial and commercial settings. Upgrade your setup with this essential component for efficient signal transfer.

