| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-BN1 |
621-M37-260-BN1
| Heilind Number: | EDA621-M37-260-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-BN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and durable solution for your connectivity needs. With a 37-position, dual-row design, it offers high-density connectivity in a compact form factor. This connector features Through Hole mounting with PC Tail termination, ensuring secure and reliable connections. Its gold flash contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Constructed with steel shell material, it offers robust performance in demanding environments. With an amperage rating of 5A and an operating temperature range of -55 to 125 °C, it is suitable for a wide range of applications. Trust in the quality and reliability of this connector for your next project.

