| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-BN2 |
621-M37-260-BN2
| Heilind Number: | EDA621-M37-260-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-BN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating, ensuring longevity and reliability. With 37 positions and 2 rows, it offers ample connectivity options for your applications. The PC tail termination method and 4-40 threaded insert mount type provide secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for a wide range of environments. With a 5A amperage rating, gold flash contact plating, and meticulous craftsmanship, it guarantees high-quality signal transmission. Elevate your connectivity solutions with this essential component.

