| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-BN3 |
621-M37-260-BN3
| Heilind Number: | EDA621-M37-260-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-BN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering a seamless solution for your electronic devices. With a gender of Plug and two rows for efficient data transmission, this connector features a durable steel shell with Nickel plating for long-lasting performance in various environments. The 4-40 Threaded Insert mount type, along with Boardlocks_1, ensures secure attachment to your system. Utilizing PC Tail termination and Gold Flash contact plating, it guarantees reliable signal transfer with minimal interference. With 37 positions and a 5 A amperage rating, it's ideal for high-density applications. Operating flawlessly in harsh conditions, from -55 to 125 °C, it's a versatile choice for demanding industrial and commercial setups. Upgrade your connectivity with this essential component.

