| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-BN4 |
621-M37-260-BN4
| Heilind Number: | EDA621-M37-260-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-BN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a durable Steel shell with Nickel plating for enhanced protection. With a 37-position layout and 2 rows, it offers versatile connectivity options. The PC Tail termination method ensures secure and reliable connections, while the Gold Flash contact plating guarantees excellent conductivity. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your setup with this high-quality and efficient connector, a must-have in any tech enthusiast's toolkit.

