| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-BN5 |
621-M37-260-BN5
| Heilind Number: | EDA621-M37-260-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug features 37 positions across two rows, ensuring ample connections in a compact design. With a 5A amperage rating, it's suitable for various applications. The PC tail termination method and gold flash contact plating guarantee reliable performance, while the steel shell with nickel plating ensures durability in harsh environments. Designed for easy installation, it features 4-40 threaded standoffs and board locks. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your projects. Explore our range of IO connectors for more options.

